Part Details for 790904-000 by TE Connectivity
Overview of 790904-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790904-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8367
|
Newark | Solder Sleeves&shield Tubing Hs-Coax Splice 16-20 |Raychem Te Connectivity 790904-000 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$28.9600 / $30.9700 | Buy Now |
DISTI #
2266-790904-000-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.157" BLU Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$28.7500 / $29.8300 | Buy Now |
DISTI #
A101218-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.157" BLU Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3180 / $35.5400 | Buy Now |
DISTI #
790904-000
|
Avnet Americas | Cable Accessories Solder Shield Splice - Bulk (Alt: 790904-000) RoHS: Not Compliant Min Qty: 160 Package Multiple: 10 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$22.4436 / $27.0084 | Buy Now |
DISTI #
RYCD-150-0169
|
Heilind Electronics | 790904-000 | Americas - 0 in Stock |
|
$27.9706 / $28.3881 | Buy Now |
|
Onlinecomponents.com | D-150-0169 |
574 In Stock |
|
$18.3700 / $26.2600 | Buy Now |
DISTI #
790904-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0169 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 284 In Stock |
|
$23.4500 / $26.4300 | Buy Now |
DISTI #
RYCD-150-0169
|
Interstate Connecting Components | 790904-000 | 0 |
|
$27.9706 / $28.3881 | Buy Now |
DISTI #
790904-000
|
Avnet Abacus | Cable Accessories Solder Shield Splice (Alt: 790904-000) RoHS: Not Compliant Min Qty: 160 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
790904-000
|
Avnet Asia | Cable Accessories Solder Shield Splice (Alt: 790904-000) RoHS: Not Compliant Min Qty: 90 Package Multiple: 10 Lead time: 9 Weeks, 5 Days | 0 |
|
$27.4500 / $30.9296 | Buy Now |
Part Details for 790904-000
790904-000 CAD Models
790904-000 Part Data Attributes:
|
790904-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
790904-000
TE Connectivity
D-150-0169
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |