There are no models available for this part yet.
Overview of 7906260000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7906260000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AC7092
|
Newark | Mk 6/6/E Rohs Compliant: Yes |Weidmuller 7906260000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $9.6300 | Buy Now | |
DISTI #
7906260000-ND
|
DigiKey | CONN BARRIER STRIP 6CIRCUIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
40 In Stock |
|
$13.0971 / $17.6500 | Buy Now | |
DISTI #
7906260000
|
Avnet Americas | Conn Terminal Strip 12 POS Screw Cable Mount 30A - Bulk (Alt: 7906260000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3600 / $15.3907 | Buy Now | |
DISTI #
470-7906260000
|
Mouser Electronics | Barrier Terminal Blocks MK 6/6/E RoHS: Compliant | 34 |
|
$13.0900 / $17.6500 | Buy Now | |
Onlinecomponents.com | Conn Terminal Strip 12 POS Screw Cable Mount 30A RoHS: Compliant |
57 In Stock 1015 Factory Stock |
|
$12.9600 / $20.1900 | Buy Now | ||
DISTI #
67180373
|
Verical | Conn Terminal Strip 12 POS Screw Cable Mount 30A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2133 | Americas - 55 |
|
$17.1860 / $26.2470 | Buy Now | |
DISTI #
7906260000
|
Avnet Abacus | Conn Terminal Strip 12 POS Screw Cable Mount 30A (Alt: 7906260000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Terminal Strip 12 POS Screw Cable Mount 30A RoHS: Compliant |
57 In Stock 1015 Factory Stock |
|
$12.9600 / $20.1900 | Buy Now |