Part Details for 79054 SL001 by Alpha Wire
Results Overview of 79054 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79054 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4935
|
Newark | Ecogen Ecoflex Unshielded Multiconductor Cable, 8 Conductor, 24 Awg, 1000 Ft, 600 V, Cable Shieldin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,597.2700 | Buy Now |
DISTI #
79054SL001-ND
|
DigiKey | CABLE 8COND 24AWG SLATE 1000' Min Qty: 1 Lead time: 64 Weeks Container: Spool |
3 In Stock |
|
$3,240.1250 / $3,372.3400 | Buy Now |
DISTI #
602-79054-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 8 Conductor 600V Unshielded, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$3,240.1200 / $3,372.3300 | Order Now |
DISTI #
70258926
|
RS | Multiconductor Cable, 8C, 24 AWG, Slate MP, 1000 | Alpha Wire 79054 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$5,287.1300 | RFQ |
DISTI #
79054-SL001
|
TME | Wire, EcoFlex®, 8x24AWG, unshielded, 600V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$2,940.0000 / $3,780.0000 | RFQ |
Part Details for 79054 SL001
79054 SL001 CAD Models
79054 SL001 Part Data Attributes
|
79054 SL001
Alpha Wire
Buy Now
|
Compare Parts:
79054 SL001
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |