Part Details for 79050-SL001 by Alpha Wire
Overview of 79050-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79050-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 2 Conductors 24AWG 4.36mm 600VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$1,163.2000 / $1,248.8400 | Buy Now |
DISTI #
79050-SL001
|
TME | Wire, EcoFlex®, 2x24AWG, unshielded, 600V, 305m, Cu, stranded Min Qty: 1 | 1 |
|
$1,012.2800 / $1,308.7300 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 2 Conductors 24AWG 4.36mm 600VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$1,163.2000 / $1,248.8400 | Buy Now |