Part Details for 7905-09MTBG00N2A/6MM by Oupiin
Overview of 7905-09MTBG00N2A/6MM by Oupiin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-004LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 6MM | |
UPC7905AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
UPC7905AHF-1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators |
Part Details for 7905-09MTBG00N2A/6MM
7905-09MTBG00N2A/6MM CAD Models
7905-09MTBG00N2A/6MM Part Data Attributes
|
7905-09MTBG00N2A/6MM
Oupiin
Buy Now
Datasheet
|
Compare Parts:
7905-09MTBG00N2A/6MM
Oupiin
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.212 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED THERMOPLASTIC POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | METAL | |
Shell Size | 1/E | |
Terminal Length | 0.189 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |