Part Details for 7905-010 by Tusonix
Overview of 7905-010 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 7905-010
7905-010 CAD Models
7905-010 Part Data Attributes
|
7905-010
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7905-010
Tusonix
Data Line Filter, 5 Function(s), 100V, 5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 10000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 8 mm | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 26.92 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 5 | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 12.7 mm |