There are no models available for this part yet.
Overview of 79031 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 79031 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W9064
|
Newark | Ecogen Ecoflex Unshielded Cable Multconductor, 5 Conductor, 14 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mmâ², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79031 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$9,745.9500 | Buy Now | |
DISTI #
79031SL001-ND
|
DigiKey | CABLE 5COND 14AWG SLATE Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.7783 | Buy Now | |
DISTI #
3937-79031SL001-ND
|
DigiKey | CABLE 5COND 14AWG SLATE Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$19,754.6400 | Buy Now | |
DISTI #
602-79031-1000-09
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 5 Conductor 600V Unshielded, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$8,777.3700 | Order Now | |
DISTI #
70258882
|
RS | Multiconductor Cable, EcoFlex,79031,Slate,14AWG,5C, UnShielded, MP,600V | Alpha Wire 79031 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$9,604.7000 | RFQ |