Part Details for 79025 SL005 by Alpha Wire
Overview of 79025 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79025 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9055
|
Newark | Ecogen Ecoflex Unshielded Cable Multconductor, 12 Conductor, 16 Awg, 100 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:12Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 79025 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$3,011.1200 | Buy Now |
DISTI #
79025SL005-ND
|
DigiKey | CABLE 12COND 16AWG SLATE Min Qty: 1 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$2,712.1600 | Buy Now |
DISTI #
3937-79025SL005-ND
|
DigiKey | CABLE 12COND 16AWG SLATE Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-79025-100-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 12 Conductor 600V Unshielded, MPPE 100 ft Spool Slate RoHS: Compliant | 0 |
|
$2,712.1500 | Order Now |
DISTI #
70258875
|
RS | Multiconductor Cable, EcoFlex, Slate,16AWG,12C, UnShielded, MP,600V | Alpha Wire 79025 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$3,087.4800 / $3,249.9600 | RFQ |
Part Details for 79025 SL005
79025 SL005 CAD Models
79025 SL005 Part Data Attributes
|
79025 SL005
Alpha Wire
Buy Now
|
Compare Parts:
79025 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |