Part Details for 79019 SL005 by Alpha Wire
Overview of 79019 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79019 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9043
|
Newark | Ecogen Ecoflex Unshielded Cable Multconductor, 2 Conductor, 16 Awg, 100 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):100Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire 79019 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,033.9800 | Buy Now |
DISTI #
A79019S-100-ND
|
DigiKey | CABLE 2COND 16AWG SLATE 100' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$818.6100 / $852.2000 | Buy Now |
DISTI #
602-79019-100-09
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C UNSHIELD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$818.6000 / $851.9900 | Order Now |
DISTI #
70258863
|
RS | Multiconductor Cable, EcoFlex,79019,Slate,16AWG,2C, UnShielded, MP,600V | Alpha Wire 79019 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$931.4800 / $980.5100 | RFQ |
DISTI #
79019-SL005
|
TME | Wire, EcoFlex®, 2x16AWG, unshielded, 600V, 30.5m, Cu, stranded Min Qty: 1 | 1 |
|
$549.7800 / $659.7400 | Buy Now |
Part Details for 79019 SL005
79019 SL005 CAD Models
79019 SL005 Part Data Attributes:
|
79019 SL005
Alpha Wire
Buy Now
|
Compare Parts:
79019 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |