There are no models available for this part yet.
Overview of 79019 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1790-19 | Renesas Electronics Corporation | Low BOM Cost 27W RapidCharge™ AC/DC Digital Controller with XM-Comm Technology | |
iW1790-19B | Renesas Electronics Corporation | Low BOM Cost 27W RapidCharge™ AC/DC Digital Controller with XM-Comm Technology |
Price & Stock for 79019 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W9042
|
Newark | Ecogen Ecoflex Unshielded Cable Multconductor, 2 Conductor, 16 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79019 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,038.8200 | Buy Now | |
DISTI #
79019SL001-ND
|
DigiKey | CABLE 2COND 16AWG SLATE Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.5385 | Buy Now | |
DISTI #
3937-79019SL001-ND
|
DigiKey | CABLE 2COND 16AWG SLATE Min Qty: 1000 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-79019-1000-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 2 Conductor 600V Unshielded, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$4,538.0500 | Order Now | |
DISTI #
70258862
|
RS | Multiconductor Cable, EcoFlex, Slate,16AWG,2C, UnShielded, MP,600V | Alpha Wire 79019 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$5,256.0400 | RFQ | |
DISTI #
79019-SL001
|
TME | Wire, EcoFlex®, 2x16AWG, unshielded, 600V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$3,956.4200 / $5,086.8200 | RFQ |
CAD Models for 79019 SL001 by Alpha Wire
Part Data Attributes for 79019 SL001 by Alpha Wire
79019 SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
79019 SL001Alpha WireVS
-