Part Details for 79016 SL199 by Alpha Wire
Overview of 79016 SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106127-9016001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 9HP 64S |
Price & Stock for 79016 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7167
|
Newark | Ecogen Ecoflex 18Awg 12Cond Unshielded Mppe 79016 Sl 199 Bulk Ft |Alpha Wire 79016 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$23.8100 | Buy Now |
DISTI #
3937-79016SL199-ND
|
DigiKey | CBL 12COND 18AWG SLT 1000=1000' Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$43.5300 | Buy Now |
DISTI #
79016SL199-ND
|
DigiKey | CBL 12COND 18AWG SLT 1000=1000' Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$19.3417 | Buy Now |