Part Details for 7901098 (ALTERNATE: 7901098) by RS Pro
Overview of 7901098 (ALTERNATE: 7901098) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7901098 (ALTERNATE: 7901098)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70653465
|
RS | 2.54mm Pitch Straight PCB Terminal Block with Screw Term. Through Hole 2 Way | RS PRO 7901098 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 35 |
|
$0.2900 / $0.3560 | Buy Now |