Part Details for 7901004 (ALTERNATE: 7901004) by RS Pro
Overview of 7901004 (ALTERNATE: 7901004) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7901004 (ALTERNATE: 7901004)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70653437
|
RS | 5.08mm Pitch Straight PCB Terminal Block with Push In Term. Through Hole 5 Way | RS PRO 7901004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$0.4800 / $0.5900 | Buy Now |