Part Details for 79008 SL001 by Alpha Wire
Overview of 79008 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1790-08 | Renesas Electronics Corporation | Low BOM Cost 27W RapidCharge™ AC/DC Digital Controller with XM-Comm Technology | |
iW1790-08B | Renesas Electronics Corporation | Low BOM Cost 27W RapidCharge™ AC/DC Digital Controller with XM-Comm Technology |
Price & Stock for 79008 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9024
|
Newark | Ecogen Ecoflex Unshielded Cable Multconductor, 18 Conductor, 20 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:18Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mmâ², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79008 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$12,057.4400 | Buy Now |
DISTI #
79008SL001-ND
|
DigiKey | CABLE 18COND 20AWG SLATE Min Qty: 1000 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.8603 | Buy Now |
DISTI #
3937-79008SL001-ND
|
DigiKey | CABLE 18COND 20AWG SLATE Min Qty: 1000 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-79008-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 18 Conductor 600V Unshielded, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$10,860.3500 | Order Now |
DISTI #
70258846
|
RS | Multiconductor Cable, EcoFlex,79008,Slate,20AWG,18C, UnShielded, MP,600V | Alpha Wire 79008 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$12,577.2500 | RFQ |