790-049SB-9MTNG
Glenair Inc
Description: D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Guide Pin, Plug

Overview of 790-049SB-9MTNG by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 790-049SB-9MTNG by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK2226
Newark 790-049Sb-9Mtng |Glenair 790-049SB-9MTNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 11
  • 1 $985.4500
  • 2 $886.1600
  • 4 $743.5400
  • 7 $715.5400
  • 10 $522.0200
  • 20 $399.7900
  • 35 $351.4100
  • 50 $305.5800
$305.5800 / $985.4500 Buy Now
DISTI # 92AH0757
Newark Connector |Glenair 790-049SB-9MTNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $917.2800
  • 5 $840.8400
  • 10 $796.2500
  • 25 $770.7700
$770.7700 / $917.2800 Buy Now
DISTI # 631-790-049SB-9MTNG
Mouser Electronics D-Sub Micro-D Connectors MICRO CRIMP (79) - MICRO CRIMP 0
  • 1 $1,081.5700
  • 2 $972.5800
  • 5 $816.0600
  • 10 $572.9200
$572.9200 / $1,081.5700 Order Now

CAD Models for 790-049SB-9MTNG by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 790-049SB-9MTNG by Glenair Inc

790-049SB-9MTNG
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.485 inch
Body Depth
0.612 inch
Body Length
1.7 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD (50)
Contact Finish Termination
GOLD (50)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
700VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Type
CABLE AND PANEL
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
5 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
B
Termination Type
CRIMP
Total Number of Contacts
9
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. 790-049SB-9MTNG
    Glenair Inc
    D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Guide Pin, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 790-049SB-9MTNG by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 790-049SB-9MTNG by Glenair Inc

Select Manufacturer
Which Manufacturer of 790-049SB-9MTNG would you like to use for your alert(s)?
  • Please alert me when 790-049SB-9MTNG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 790-049SB-9MTNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 790-049SB-9MTNG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 790-049SB-9MTNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 790-049SB-9MTNG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 790-049SB-9MTNG by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: