Part Details for 790-049SF-5P5ZNUNS by Glenair Inc
Overview of 790-049SF-5P5ZNUNS by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 790-049SF-5P5ZNUNS
790-049SF-5P5ZNUNS CAD Models
790-049SF-5P5ZNUNS Part Data Attributes
|
790-049SF-5P5ZNUNS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-049SF-5P5ZNUNS
Glenair Inc
D Microminiature Connector, 5 Contact(s), Female, Crimp Terminal, Guide Slot, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.485 inch | |
Body Depth | 0.612 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC NICKEL CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for 790-049SF-5P5ZNUNS
This table gives cross-reference parts and alternative options found for 790-049SF-5P5ZNUNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-049SF-5P5ZNUNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790-049SF-5P5MTNS | D Microminiature Connector, 5 Contact(s), Female, Crimp Terminal, Guide Slot, Plug | Glenair Inc | 790-049SF-5P5ZNUNS vs 790-049SF-5P5MTNS |
790-049SF-5P5MNS | D Microminiature Connector, 5 Contact(s), Female, Crimp Terminal, Guide Slot, Plug | Glenair Inc | 790-049SF-5P5ZNUNS vs 790-049SF-5P5MNS |