Part Details for 790-045PG-33MM by Glenair Inc
Results Overview of 790-045PG-33MM by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
790-045PG-33MM Information
790-045PG-33MM by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM833MMX/NOPB | Texas Instruments | Dual Audio Operational Amplifier 8-VSSOP -40 to 85 | |
LM5033MMX/NOPB | Texas Instruments | 100V Push-Pull Voltage Mode PWM Controller 10-VSSOP -40 to 125 | |
LM833MM/NOPB | Texas Instruments | Dual Audio Operational Amplifier 8-VSSOP -40 to 85 |
Price & Stock for 790-045PG-33MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1933
|
Newark | Connector |Glenair 790-045PG-33MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$391.4100 / $1,216.6100 | Buy Now |
DISTI #
790-045PG-33MM
|
Avnet Americas | Connector Receptacle 33 Position Solder Right Angle Through Hole - Bulk (Alt: 790-045PG-33MM) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
$273.0193 / $1,126.4875 | Buy Now |
DISTI #
631-790-045PG-33MM
|
Mouser Electronics | D-Sub Micro-D Connectors 26start 8 wks | 0 |
|
$618.0300 / $1,218.7400 | Order Now |
DISTI #
59665607
|
Verical | Crimp Terminated Cable Receptacle Connector with Integrated Banding Porch, Pin Contacts RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$309.7564 / $486.3077 | Buy Now |
DISTI #
40054593
|
Verical | Crimp Terminated Cable Receptacle Connector with Integrated Banding Porch, Pin Contacts RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$486.3077 / $1,155.3718 | Buy Now |
DISTI #
GLE790-045PG-33MM
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$652.3332 / $1,216.6064 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 38 |
|
$761.9800 / $1,386.4500 | Buy Now |
Part Details for 790-045PG-33MM
790-045PG-33MM CAD Models
790-045PG-33MM Part Data Attributes
|
790-045PG-33MM
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-045PG-33MM
Glenair Inc
D Type Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI SHIELDED | |
Body Breadth | 0.49 inch | |
Body Depth | 0.565 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 33 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |