Part Details for 790-045PG-33MB by Glenair Inc
Results Overview of 790-045PG-33MB by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
790-045PG-33MB Information
790-045PG-33MB by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA733M/BCA | Rochester Electronics LLC | UA733 - Differential Video Amplifier - Dual marked (8418501CA) | |
UA733M/BIA | Rochester Electronics LLC | UA733 - Differential Video Amplifier - Dual marked (8418501IA) |
Price & Stock for 790-045PG-33MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK2129
|
Newark | 790-045Pg-33Mb |Glenair 790-045PG-33MB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$373.9000 / $1,162.1900 | Buy Now |
DISTI #
631-045PG33MB
|
Mouser Electronics | D-Sub Mixed Contact Connectors MICRO CRIMP (79) - MICRO CRIMP | 0 |
|
$630.9400 | Order Now |
DISTI #
GLE790-045PG-33MB
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 790-045PG-33MB
790-045PG-33MB CAD Models
790-045PG-33MB Part Data Attributes
|
790-045PG-33MB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-045PG-33MB
Glenair Inc
D Type Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | WIRE SIZE MIN: 14 AWG & MAX: 12 AWG FOR POWER CONTACTS, EMI SHIELDED | |
Body Breadth | 0.51 inch | |
Body Depth | 0.565 inch | |
Body Length | 2.175 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Arrangement | S6P4 | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 23 A | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |