Part Details for 790-045PE-19MM by Glenair Inc
Results Overview of 790-045PE-19MM by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
790-045PE-19MM Information
790-045PE-19MM by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 790-045PE-19MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4307
|
Newark | 790-045Pe-19Mm |Glenair 790-045PE-19MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$340.9900 / $1,059.9000 | Buy Now |
DISTI #
790-045PE-19MM
|
Avnet Americas | Connector D-Subminiature Receptacle 19 Position E Shell Size Crimp Straight Cable Mount - Bulk (Alt:... more Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$239.9472 / $957.8342 | Buy Now |
DISTI #
631-045PE19MM
|
Mouser Electronics | D-Sub Mixed Contact Connectors MICRO CRIMP (79) - MICRO CRIMP | 0 |
|
$575.4000 | Order Now |
DISTI #
71115989
|
Verical | Crimp Terminated Cable Receptacle Connector with Integrated Banding Porch, Pin Contacts RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$269.8462 / $553.1923 | Buy Now |
DISTI #
77958856
|
Verical | Crimp Terminated Cable Receptacle Connector with Integrated Banding Porch, Pin Contacts RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$553.1923 / $1,006.5513 | Buy Now |
DISTI #
GLE790-045PE-19MM
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$568.3039 / $1,059.8986 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 11 |
|
$663.8300 / $1,207.8600 | Buy Now |
Part Details for 790-045PE-19MM
790-045PE-19MM CAD Models
790-045PE-19MM Part Data Attributes
|
790-045PE-19MM
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-045PE-19MM
Glenair Inc
D Type Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI SHIELDED | |
Body Breadth | 0.4 inch | |
Body Depth | 0.565 inch | |
Body Length | 1.335 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |