Part Details for 790-044SJ-33MEPA by Glenair Inc
Results Overview of 790-044SJ-33MEPA by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
790-044SJ-33MEPA Information
790-044SJ-33MEPA by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 790-044SJ-33MEPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4304
|
Newark | 790-044Sj-33Mepa |Glenair 790-044SJ-33MEPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$410.8800 / $1,277.1600 | Buy Now |
DISTI #
790-044SJ-33MEPA
|
Avnet Americas | Connector D-Subminiature Plug 33 Position J Shell Size Solder Straight Through Hole - Bulk (Alt: 790... more Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$289.1382 / $1,154.1688 | Buy Now |
DISTI #
631-044SJ33MEPA
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO CRIMP (79) - MICRO CRIMP | 0 |
|
$693.3500 | Order Now |
DISTI #
GLE790-044SJ-33MEPA
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$684.7991 / $1,277.1540 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 32 |
|
$799.9100 / $1,455.4500 | Buy Now |
Part Details for 790-044SJ-33MEPA
790-044SJ-33MEPA CAD Models
790-044SJ-33MEPA Part Data Attributes
|
790-044SJ-33MEPA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-044SJ-33MEPA
Glenair Inc
D Microminiature Connector, 33 Contact(s), Female, Solder Terminal, Plug
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 |
Alternate Parts for 790-044SJ-33MEPA
This table gives cross-reference parts and alternative options found for 790-044SJ-33MEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-044SJ-33MEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
790-044SJ-33ZNUEPA | Glenair Inc | Check for Price | D Microminiature Connector, 33 Contact(s), Female, Solder Terminal, Plug | 790-044SJ-33MEPA vs 790-044SJ-33ZNUEPA |