Part Details for 790-036P by Glenair Inc
Overview of 790-036P by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 790-036P
790-036P CAD Models
790-036P Part Data Attributes
|
790-036P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-036P
Glenair Inc
D Microminiature Connector, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED, MAX CONTACTS (SERIES)=66 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A; B; C; D; E; F; G; H; J; K; L | |
Termination Type | SOLDER |