Part Details for 790-029SD-7P2MTNPB by Glenair Inc
Overview of 790-029SD-7P2MTNPB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 790-029SD-7P2MTNPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK1705
|
Newark | 790-029Sd-7P2Mtnpb |Glenair 790-029SD-7P2MTNPB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$256.7300 / $797.9900 | Buy Now |
DISTI #
790-029SD-7P2MTNPB
|
Avnet Americas | 7 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG - Bulk (Alt: 790-029SD-7P2MTNPB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-790029SD7P2MTNPB
|
Mouser Electronics | D-Sub Mixed Contact Connectors 79 MICRO CRIMP RoHS: Compliant | 0 |
|
$481.8100 / $909.5700 | Order Now |
DISTI #
790-029SD-7P2MTNPB
|
TTI | D-Sub Mixed Contact Connectors 79 MICRO CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE790-029SD-7P2MTNPB
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 790-029SD-7P2MTNPB
790-029SD-7P2MTNPB CAD Models
790-029SD-7P2MTNPB Part Data Attributes
|
790-029SD-7P2MTNPB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-029SD-7P2MTNPB
Glenair Inc
D Microminiature Connector, 7 Contact(s), Female, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Glenair | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for 790-029SD-7P2MTNPB
This table gives cross-reference parts and alternative options found for 790-029SD-7P2MTNPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-029SD-7P2MTNPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790-029SD-7P2ZNUNPB | D Microminiature Connector, 7 Contact(s), Female, Solder Terminal, Plug | Glenair Inc | 790-029SD-7P2MTNPB vs 790-029SD-7P2ZNUNPB |