Part Details for 790-027SL-78MTES by Glenair Inc
Overview of 790-027SL-78MTES by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-027SL-78MTES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1815
|
Newark | Connector |Glenair 790-027SL-78MTES RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$564.6800 / $1,755.2300 | Buy Now |
DISTI #
3937-790-027SL-78MTES-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
790-027SL-78MTES
|
Avnet Americas | Micro D-Subminiature Connector Receptacle 78 Position Crimp Straight Panel Mount - Bulk (Alt: 790-027SL-78MTES) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
631-790-027SL-78MTES
|
Mouser Electronics | D-Sub Mixed Contact Connectors 11+ start 8 wks RoHS: Compliant | 0 |
|
$1,311.9900 / $1,741.8300 | Order Now |
DISTI #
71118955
|
Verical | 790-027SL-78MTES Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$446.8846 / $916.1154 | Buy Now |
DISTI #
77955355
|
Verical | 790-027SL-78MTES Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$916.1154 / $1,666.8846 | Buy Now |
DISTI #
GLE790-027SL-78MTES
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$941.1409 / $1,755.2295 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 17 |
|
$1,099.3400 / $2,000.2600 | Buy Now |
Part Details for 790-027SL-78MTES
790-027SL-78MTES CAD Models
790-027SL-78MTES Part Data Attributes
|
790-027SL-78MTES
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-027SL-78MTES
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 0.6 inch | |
Body Depth | 0.64 inch | |
Body Length | 2.736 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SOCKET | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL-POLYTETRAFLUOROETHYLENE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | L | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |