Part Details for 790-027SD-15MEP by Glenair Inc
Overview of 790-027SD-15MEP by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-027SD-15MEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1782
|
Newark | Connector |Glenair 790-027SD-15MEP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$359.5800 / $1,117.6700 | Buy Now |
DISTI #
3937-790-027SD-15MEP-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
790-027SD-15MEP
|
Avnet Americas | D-Subminiature Connector Receptacle 15 Position Crimp Straight Panel Mount - Bulk (Alt: 790-027SD-15MEP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | |
DISTI #
631-790-027SD-15MEP
|
Mouser Electronics | D-Sub Micro-D Connectors 26start 8 wks | 0 |
|
$606.7700 | Order Now |
DISTI #
71119407
|
Verical | Conn D-Sub SKT 15Signal POS Crimp ST Panel Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$284.5641 / $446.7564 | Buy Now |
DISTI #
77952318
|
Verical | Conn D-Sub SKT 15Signal POS Crimp ST Panel Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$446.7564 / $1,061.4103 | Buy Now |
DISTI #
GLE790-027SD-15MEP
|
Interstate Connecting Components | MICRO CRIMP (79) PLUG J/P NI | 0 |
|
$599.2814 / $1,117.6650 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 21 |
|
$700.0200 / $1,273.6900 | Buy Now |
Part Details for 790-027SD-15MEP
790-027SD-15MEP CAD Models
790-027SD-15MEP Part Data Attributes
|
790-027SD-15MEP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-027SD-15MEP
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 0.485 inch | |
Body Depth | 0.64 inch | |
Body Length | 1.611 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |