Part Details for 790-026PJ-25P2MG by Glenair Inc
Results Overview of 790-026PJ-25P2MG by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
790-026PJ-25P2MG Information
790-026PJ-25P2MG by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 790-026PJ-25P2MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1765
|
Newark | Connector |Glenair 790-026PJ-25P2MG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$362.6300 / $1,127.2000 | Buy Now |
DISTI #
790-026PJ-25P2MG
|
Avnet Americas | SERIES 79 MICRO CRIMP CONNECTORS - Bulk (Alt: 790-026PJ-25P2MG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 96 Factory Stock |
|
$252.9505 / $1,043.7000 | Buy Now |
DISTI #
631-790-026PJ-25P2MG
|
Mouser Electronics | D-Sub Micro-D Connectors 26start 8 wks | 0 |
|
$552.8700 | Order Now |
DISTI #
71113532
|
Verical | Conn D-Sub PIN 2Power/23Signal POS Crimp ST Panel Mount 25 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$286.9872 / $450.5641 | Buy Now |
DISTI #
77952308
|
Verical | Conn D-Sub PIN 2Power/23Signal POS Crimp ST Panel Mount 25 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$450.5641 / $1,070.4615 | Buy Now |
DISTI #
GLE790-026PJ-25P2MG
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$604.3918 / $1,127.1960 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 63 |
|
$705.9800 / $1,284.5500 | Buy Now |
DISTI #
790-026PJ-25P2MG
|
Avnet Abacus | SERIES 79 MICRO CRIMP CONNECTORS (Alt: 790-026PJ-25P2MG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 790-026PJ-25P2MG
790-026PJ-25P2MG CAD Models
790-026PJ-25P2MG Part Data Attributes
|
790-026PJ-25P2MG
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-026PJ-25P2MG
Glenair Inc
D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |