Part Details for 790-025SJ-17P4NML by Glenair Inc
Results Overview of 790-025SJ-17P4NML by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
790-025SJ-17P4NML Information
790-025SJ-17P4NML by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 790-025SJ-17P4NML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK1416
|
Newark | 790-025Sj-17P4Nml |Glenair 790-025SJ-17P4NML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$325.5300 / $1,011.8400 | Buy Now |
DISTI #
631-SJ17P4NML
|
Mouser Electronics | D-Sub Mixed Contact Connectors MICRO CRIMP (79) - MICRO CRIMP | 0 |
|
$549.3200 | Order Now |
Part Details for 790-025SJ-17P4NML
790-025SJ-17P4NML CAD Models
790-025SJ-17P4NML Part Data Attributes
|
790-025SJ-17P4NML
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-025SJ-17P4NML
Glenair Inc
D Microminiature Connector, 17 Contact(s), Female, Crimp Terminal, Plug
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 |
Alternate Parts for 790-025SJ-17P4NML
This table gives cross-reference parts and alternative options found for 790-025SJ-17P4NML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-025SJ-17P4NML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
790-025SJ-17P4NMTL | Glenair Inc | Check for Price | D Microminiature Connector, 17 Contact(s), Female, Crimp Terminal, Plug | 790-025SJ-17P4NML vs 790-025SJ-17P4NMTL |