Part Details for 790-025SH-54P2EMN by Glenair Inc
Overview of 790-025SH-54P2EMN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-025SH-54P2EMN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1701
|
Newark | Connector |Glenair 790-025SH-54P2EMN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$413.0100 / $1,283.7700 | Buy Now |
DISTI #
3937-790-025SH-54P2EMN-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
790-025SH-54P2EMN
|
Avnet Americas | Micro D-Subminiature Connector Receptacle 54 Position Crimp Straight Panel Mount - Bulk (Alt: 790-025SH-54P2EMN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-790025SH54P2EMN
|
Mouser Electronics | D-Sub Mixed Contact Connectors 11+ Pcs start 5 weeks | 0 |
|
$638.2200 / $1,273.9700 | Order Now |
DISTI #
71119795
|
Verical | Crimp Terminated Cable Plug Connector, Socket Contacts Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$326.8462 / $670.0385 | Buy Now |
DISTI #
77959434
|
Verical | Crimp Terminated Cable Plug Connector, Socket Contacts Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$670.0385 / $1,219.1538 | Buy Now |
DISTI #
GLE790-025SH-54P2EMN
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$688.3420 / $1,283.7690 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 10 |
|
$804.0500 / $1,462.9800 | Buy Now |
Part Details for 790-025SH-54P2EMN
790-025SH-54P2EMN CAD Models
790-025SH-54P2EMN Part Data Attributes
|
790-025SH-54P2EMN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-025SH-54P2EMN
Glenair Inc
D Microminiature Connector, 54 Contact(s), Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 54 |
Alternate Parts for 790-025SH-54P2EMN
This table gives cross-reference parts and alternative options found for 790-025SH-54P2EMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-025SH-54P2EMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
790-025SH-54P2EZNUN | Glenair Inc | Check for Price | D Microminiature Connector, 54 Contact(s), Female, Crimp Terminal, Plug | 790-025SH-54P2EMN vs 790-025SH-54P2EZNUN |