Part Details for 79-9004-12-04 by Franz Binder GmbH & Co
Overview of 79-9004-12-04 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9004FM/B | Rochester Electronics LLC | 9004 - NAND Gate, 9004 Series | |
RC19004AGNL#KB0 | Renesas Electronics Corporation | PCIe Gen6 4-Output Clock Buffer | |
RC19004A100GNL#BB0 | Renesas Electronics Corporation | PCIe Gen6 4-Output Clock Buffer |
Price & Stock for 79-9004-12-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4259
|
Newark | Cir Cable, 4Pos Rcpt-Free End, 2M, Connector To Connector:Circular Receptacle To Free End, No. Of Positions:4Ways, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Colour:-, Product Range:709 Series, Svhc:No Svhc Rohs Compliant: Yes |Binder 79-9004-12-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$17.7600 / $22.7700 | Buy Now |
|
Onlinecomponents.com | Snap-In IP40 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP40, PVC, black, 4 x 0.25mm², 2 m RoHS: Compliant | 0 |
|
$11.0300 / $24.8900 | Buy Now |
|
CDM Electronics | Single-ended cordset female connector Package Multiple: 1 | 0 |
|
RFQ |