Part Details for 79-5007-04-04 by Franz Binder GmbH & Co
Overview of 79-5007-04-04 by Franz Binder GmbH & Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-07J08L | Coilcraft Inc | Variable Inductor, 0.222uH Min, 0.268uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
150-07 | Coilcraft Inc | General Purpose Inductor, 0.156uH, Air-Core, 2727 | |
150-07A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for 79-5007-04-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7800 / $26.6000 | Buy Now |