Part Details for 79-3529-17-04 by Franz Binder GmbH & Co
Overview of 79-3529-17-04 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3529GMA9-GBK-G | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F3529GMA-GBK-G | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
10135292-10YLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 4-Pair, 10 Column, 120-Position, 2.0mm, , Right Angle Receptacle, Press-Fit |
Price & Stock for 79-3529-17-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M12-A Male cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PVC, grey, 4 x 0.34mm², 5 m RoHS: Compliant | 0 |
|
$19.7800 / $27.7500 | Buy Now |
|
CDM Electronics | Single-ended cordset M plug shielded Package Multiple: 1 | 0 |
|
RFQ |