Part Details for 79-3406-52-03 by Franz Binder GmbH & Co
Overview of 79-3406-52-03 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79-3406-52-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M8 Female Cable Connector - 3 Contacts - 4A 60V - Unshielded - 3 x 0.34 mm² - IP67/IP69K - Moulded On 2m Cable. RoHS: Compliant | 0 |
|
$6.5400 / $14.7700 | Buy Now |
|
CDM Electronics | Single-ended cordset female plug Package Multiple: 1 | 0 |
|
RFQ |