Part Details for 79-3110-52-04 by Franz Binder GmbH & Co
Overview of 79-3110-52-04 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79-3110-52-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R4187
|
Newark | Cable Assy, Socket, R/A, 4Way, 2M, Connector To Connector:M5 90° Sensor Receptacle To Free End, No. Of Positions:4Ways, Cable Length - Imperial:6.56Ft, Cable Length - Metric:2M, Jacket Colour:Black, Product Range:-, Svhc:Lead Rohs Compliant: Yes |Binder 79-3110-52-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$10.5500 / $15.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8600 / $19.4600 | Buy Now |
|
CDM Electronics | Single-ended cordset F plug Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 79-3110-52-04
79-3110-52-04 CAD Models
79-3110-52-04 Part Data Attributes:
|
79-3110-52-04
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
79-3110-52-04
Franz Binder GmbH & Co
Circular Connector, 4 Contact(s), PUR, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | PUR | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |