Part Details for 79-1660-40 by Continental-Aero
Overview of 79-1660-40 by Continental-Aero
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1660B | Analog Devices | LTC6417 Demo Circuit 1.6GHz d | |
ADP1660ACBZ-R7 | Analog Devices | 1.5A, 1 LED, Synchronous Flash | |
ADP1660CB-EVALZ | Analog Devices | Eval board 1.5A, 1 LED, Synch |
Price & Stock for 79-1660-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 12790 |
|
Buy Now | ||
DISTI #
76499490
|
Verical | 79-1660-40 Min Qty: 19 Package Multiple: 1 | Americas - 11935 |
|
$1.1900 / $3.9401 | Buy Now |
DISTI #
76499470
|
Verical | 79-1660-40 Min Qty: 19 Package Multiple: 1 | Americas - 657 |
|
$1.3495 / $3.6958 | Buy Now |
DISTI #
76499478
|
Verical | 79-1660-40 Min Qty: 19 Package Multiple: 1 | Americas - 99 |
|
$1.3495 / $3.6958 | Buy Now |
DISTI #
76499482
|
Verical | 79-1660-40 Min Qty: 19 Package Multiple: 1 | Americas - 50 |
|
$1.3495 / $3.6958 | Buy Now |
DISTI #
76499458
|
Verical | 79-1660-40 Min Qty: 19 Package Multiple: 1 | Americas - 49 |
|
$1.3495 / $3.6958 | Buy Now |