Part Details for 79-1425-12-08 by Franz Binder GmbH & Co
Overview of 79-1425-12-08 by Franz Binder GmbH & Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79-1425-12-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M6116
|
Newark | Cable Assembly, M9 Plug, 8Way, 2M, Connector To Connector:Circular Plug, No. Of Positions:8Positions, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Binder 79-1425-12-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$45.4900 / $58.3200 | Buy Now |
|
Onlinecomponents.com | M9 IP67 Male cable connector, Contacts: 8, shielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 2 m RoHS: Compliant |
53 In Stock |
|
$27.6700 / $38.8300 | Buy Now |
DISTI #
61236048
|
Verical | Cable Assembly Circular 2m 26AWG M9 Circular 8 Straight Min Qty: 2 Package Multiple: 1 Date Code: 2202 | Americas - 51 |
|
$38.4679 / $49.1519 | Buy Now |
DISTI #
77369627
|
Verical | Cable Assembly Circular 2m 26AWG M9 Circular 8 Straight Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$48.9855 / $50.4478 | Buy Now |
|
CDM Electronics | Single-ended cordset straight plug Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | M9 IP67 Male cable connector, Contacts: 8, shielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 2 m RoHS: Compliant |
53 In Stock |
|
$27.6700 / $38.8300 | Buy Now |