Part Details for 79-1405-12-03 by Franz Binder GmbH & Co
Overview of 79-1405-12-03 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79-1405-12-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R4179
|
Newark | Cable Assy, M9 Plug, 3Way, 2M, Cable Length - Imperial:6.56Ft, Cable Length - Metric:2M, Jacket Colour:Black, Product Range:-, Svhc:Lead (27-Jun-2018), Cable Assembly Type:Miniature Circular, Cable Length:2M, Colour:Black, Connector Rohs Compliant: Yes |Binder 79-1405-12-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$28.6700 / $36.7600 | Buy Now |
|
Onlinecomponents.com | M9 IP67 Male cable connector, Contacts: 3, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m RoHS: Compliant | 0 |
|
$17.3300 / $24.3200 | Buy Now |
|
CDM Electronics | Single-ended cordset straight plug Package Multiple: 1 | 0 |
|
RFQ |