Part Details for 79 3805 52 08 by Binder UK Ltd
Overview of 79 3805 52 08 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5181-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 7MM, 100MΩ, no lossy, RW Only | |
380-5342-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 12MM,100MΩ, w/lossy | |
380-5491-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,85MΩ, w/lossy |
Price & Stock for 79 3805 52 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79-3805-52-08
|
TME | connector 79 3805 52 08 Min Qty: 1 | 0 |
|
$15.9300 / $22.5900 | RFQ |