Part Details for 79 1421 72 07 by Binder UK Ltd
Overview of 79 1421 72 07 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79 1421 72 07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79-1421-72-07
|
TME | Connector: M9, plug, male, 125V, IP67, PIN: 7, angled 90°, -25÷70°C Min Qty: 1 | 0 |
|
$28.5500 / $40.7900 | RFQ |
DISTI #
67F2522
|
Bürklin Elektronik | Sensor actuator cable, M9-cable plug, angled to open end, 7 pole, 2 m, PUR, black, 1 A, 79 1421 72 07 Min Qty: 1 | 1 |
|
$36.2882 / $43.8280 | Buy Now |