Part Details for 79 02 125 by KNIPEX
Overview of 79 02 125 by KNIPEX
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79 02 125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M2262
|
Newark | Cutter, Side, Electronics, Precision, Cutter Type:Side, Overall Length:125Mm, Cut Type:Diagonal, Cutting Capacity Max:1.5Mm, Cutting Edge Hardness:64°, Product Range:-, Svhc:No Svhc (27-Jun-2018), Aluminium Cutting Capacity:0.8Mm, Rohs Compliant: Na |Knipex 79 02 125 (Alternate Part Number: 4003773061281 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.1400 / $61.3700 | Buy Now |
DISTI #
2172-7902125-ND
|
DigiKey | DIAGONAL CUTTERS-COMFORT GRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$67.4780 / $76.4800 | Buy Now |
DISTI #
KNP.7902125
|
TME | Pliers, side,cutting,precision, with small chamfer Min Qty: 1 | 12 |
|
$47.7600 / $51.1700 | Buy Now |
DISTI #
1109174
|
element14 Asia-Pacific | CUTTER, SIDE, ELECTRONICS, PRECISION RoHS: Not Compliant Min Qty: 1 Container: Each | 27 |
|
$78.8279 | Buy Now |
DISTI #
1109174
|
Farnell | CUTTER, SIDE, ELECTRONICS, PRECISION RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 13 |
|
$62.0548 / $63.3264 | Buy Now |
Part Details for 79 02 125
79 02 125 CAD Models
79 02 125 Part Data Attributes:
|
79 02 125
KNIPEX
Buy Now
|
Compare Parts:
79 02 125
KNIPEX
|
Samacsys Manufacturer | KNIPEX |