78SR50KLF
Description: RESISTOR, TRIMMER, CERMET, 22 TURN(S), 1W, 50000ohm, 1/4 INCH, RECTANGULAR, ROHS COMPLIANT

Overview of 78SR50KLF by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 78SR50KLF by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 78SR50KLF-ND
DigiKey TRIMMER 50KOHM 1W SLDR HOOK SIDE Min Qty: 150 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 150 $9.7768
$9.7768 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 26 Weeks 0
  • 150 $6.2900
$6.2900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 38 $9.5500
  • 75 $7.2600
  • 113 $6.7500
  • 150 $6.6100
$6.6100 / $9.5500 Buy Now
DISTI # 000000000001500019
Sager Trimmer Resistors - Through Hole 1W 50K Ohms 10% MULTI TURN Min Qty: 150 0
  • 150 $6.6900
  • 200 $6.5200
$6.5200 / $6.6900 Buy Now

CAD Models for 78SR50KLF by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 78SR50KLF by TT electronics / BI Technologies

78SR50KLF
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
PCB Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
22
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
8.13 mm
Package Length
31.75 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
4.953 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
50000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
7920 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
HOOK
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 78SR50KLF
    TT electronics / BI Technologies
    RESISTOR, TRIMMER, CERMET, 22 TURN(S), 1W, 50000ohm, 1/4 INCH, RECTANGULAR, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78SR50KLF by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78SR50KLF by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 78SR50KLF would you like to use for your alert(s)?
  • Please alert me when 78SR50KLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78SR50KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78SR50KLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78SR50KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78SR50KLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78SR50KLF by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: