Datasheets
78SR112TC by: Texas Instruments

1.5A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SIP-3

Part Details for 78SR112TC by Texas Instruments

Overview of 78SR112TC by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 78SR112TC

Part # Distributor Description Stock Price Buy
Rochester Electronics 78SR112 - Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 2
  • 1 $23.7100
  • 25 $23.2300
  • 100 $22.2900
  • 500 $21.3400
  • 1,000 $20.1500
$20.1500 / $23.7100 Buy Now

Part Details for 78SR112TC

78SR112TC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

78SR112TC Part Data Attributes

78SR112TC Texas Instruments
Buy Now Datasheet
Compare Parts:
78SR112TC Texas Instruments 1.5A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SIP-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MODULE
Package Description ROHS COMPLIANT, SIP-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
Input Voltage-Nom 16 V
JESD-30 Code X-XSMA-X3
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.5 A
Package Body Material UNSPECIFIED
Package Equivalence Code SIP3(UNSPEC)
Package Shape UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Switcher Configuration BUCK
Switching Frequency-Max 700 kHz
Technology HYBRID
Temperature Grade OTHER
Terminal Form UNSPECIFIED
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 78SR112TC

This table gives cross-reference parts and alternative options found for 78SR112TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78SR112TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
78ST112TC 1.5A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SIP-3 Texas Instruments 78SR112TC vs 78ST112TC
Part Number Description Manufacturer Compare
78ST112TC 1.5A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SIP-3 Texas Instruments 78SR112TC vs 78ST112TC

78SR112TC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78SR112TC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78SR112TC by Texas Instruments

  • Please alert me when 78SR112TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 78SR112TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78SR112TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 78SR112TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78SR112TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78SR112TC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: