Part Details for 78SR105TC by Power Trends
Overview of 78SR105TC by Power Trends
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78SR105TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-78SR105TC-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
120 In Stock |
|
$23.4800 | Buy Now |
|
Rochester Electronics | 78SR105 - Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 120 |
|
$19.1900 / $22.5800 | Buy Now |