Part Details for 78SH1 by Linemaster Switch Corporation
Overview of 78SH1 by Linemaster Switch Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78SH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B4747
|
Newark | Switch, Foot, Spdt, (On), 20A, 250V, Product Range:Classic Ii Series, Contact Configuration:Spdt, Switch Operation:(On), Contact Current Max:20A, Contact Voltage Ac Nom:250V, External Height:131.9Mm, External Width:149.9Mm Rohs Compliant: Yes |Linemaster 78SH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.4100 / $272.7300 | Buy Now |
DISTI #
70184005
|
RS | Foot Switch, SPDT, Full Shield, Single Stage, 20A, 125VAC, Classic II Series | Linemaster 78SH1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 42 |
|
$283.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$121.0100 / $138.3000 | Buy Now |
DISTI #
65015787
|
Verical | Switch, Foot W/Guard Spdt Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$157.3130 / $179.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$121.0100 / $138.3000 | Buy Now |