Part Details for 78Q2120C09-64CGT/F by Teridian Semiconductor Corp
Overview of 78Q2120C09-64CGT/F by Teridian Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Part Details for 78Q2120C09-64CGT/F
78Q2120C09-64CGT/F CAD Models
78Q2120C09-64CGT/F Part Data Attributes:
|
78Q2120C09-64CGT/F
Teridian Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
78Q2120C09-64CGT/F
Teridian Semiconductor Corp
Manchester Encoder/Decoder, 1-Trnsvr, CMOS, PQFP64, LEAD FREE, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TERIDIAN SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, LQFP-64 | |
Reach Compliance Code | unknown | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |