Part Details for 78PR100LF by TT Electronics plc
Overview of 78PR100LF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78PR100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-78PR100LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1W 100 Ohms 10% MULTI TURN RoHS: Compliant | 0 |
|
$3.0400 / $3.1000 | Order Now |
DISTI #
78PR100LF
|
TTI | Trimmer Resistors - Through Hole 1W 100 Ohms 10% MULTI TURN pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Box |
Americas - 200 In Stock |
|
$2.7500 / $3.9900 | Buy Now |