78M6613-IM/F/P48
Description: Power Supply Management Circuit, Fixed, 1 Channel, 5 X 5 MM, ROHS COMPLIANT, QFN-32

Overview of 78M6613-IM/F/P48 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 78M6613-IM/F/P48 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 78M6613-IM/F/P48-ND
DigiKey IC ENERGY MEASUREMENT QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray 1
In Stock
  • 1 $5.5100
$5.5100 Buy Now
Perfect Parts Corporation   448
RFQ

CAD Models for 78M6613-IM/F/P48 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 78M6613-IM/F/P48 by Maxim Integrated Products

78M6613-IM/F/P48
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
5 X 5 MM, ROHS COMPLIANT, QFN-32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
S-XQCC-N32
Length
5 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. 78M6613-IM/F/P48
    Maxim Integrated Products
    Power Supply Management Circuit, Fixed, 1 Channel, 5 X 5 MM, ROHS COMPLIANT, QFN-32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78M6613-IM/F/P48 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78M6613-IM/F/P48 by Maxim Integrated Products

  • Please alert me when 78M6613-IM/F/P48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 78M6613-IM/F/P48 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78M6613-IM/F/P48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 78M6613-IM/F/P48 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78M6613-IM/F/P48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78M6613-IM/F/P48 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: