Part Details for 78M6610+PSU/B00 by Silergy Corporation
Overview of 78M6610+PSU/B00 by Silergy Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78M6610+PSU/B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M6610+PSU/B00
|
Avnet Americas | Energy Measurement Processor 24-Pin TQFN Bulk - Rail/Tube (Alt: 78M6610+PSU/B00) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Tube | 0 |
|
RFQ |
Part Details for 78M6610+PSU/B00
78M6610+PSU/B00 CAD Models
78M6610+PSU/B00 Part Data Attributes
|
78M6610+PSU/B00
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
78M6610+PSU/B00
Silergy Corporation
Microprocessor Circuit, CMOS, QFN-24
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |