Part Details for 78M6610+LMU/BAPT by Silergy Corporation
Overview of 78M6610+LMU/BAPT by Silergy Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78M6610+LMU/BAPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M6610+LMU/BAPT
|
Avnet Americas | MPU 24-Bit 20MHz 24-Pin TQFN T/R - Rail/Tube (Alt: 78M6610+LMU/BAPT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
78M6610+LMU/BAPT
|
Avnet Asia | MPU 24-Bit 20MHz 24-Pin TQFN T/R (Alt: 78M6610+LMU/BAPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 78M6610+LMU/BAPT
78M6610+LMU/BAPT CAD Models
78M6610+LMU/BAPT Part Data Attributes
|
78M6610+LMU/BAPT
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
78M6610+LMU/BAPT
Silergy Corporation
Microprocessor Circuit, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 35 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for 78M6610+LMU/BAPT
This table gives cross-reference parts and alternative options found for 78M6610+LMU/BAPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78M6610+LMU/BAPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
78M6610+LMU/BAP | Silergy Corporation | Check for Price | Microprocessor Circuit, CMOS, | 78M6610+LMU/BAPT vs 78M6610+LMU/BAP |