Part Details for 78M05AS by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Results Overview of 78M05AS by Shenzhen City Xiangyunfeiwu Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78M05AS Information
78M05AS by Shenzhen City Xiangyunfeiwu Technology Co Ltd is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 78M05AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60dB(120Hz) 1A Fixed 5V Positive electrode 25V TO-263 Voltage Regulators - Linear Low Drop Out (LDO)... more | 770 |
|
$0.1364 / $0.2791 | Buy Now |