Part Details for 78L05 by UMW
Overview of 78L05 by UMW
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78L05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-78L05CT-ND
|
DigiKey | 49DB@(120HZ) 100MA 1.7V@(40MA) F Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
902 In Stock |
|
$0.0549 / $0.4500 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 49dB(120Hz) 100mA Fixed 5V Positive electrode 30V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | 406340 |
|
$0.0144 / $0.0294 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 184 |
|
$0.2400 / $0.3000 | Buy Now |