Part Details for 78L05 by LGE
Overview of 78L05 by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78L05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 49dB(120Hz) 100mA Fixed 5V Positive electrode 30V SOT-23 Linear Voltage Regulators (LDO) ROHS | 13410 |
|
$0.0259 / $0.0568 | Buy Now |
|
LCSC | 49dB(120Hz) 100mA Fixed 5V Positive electrode 20V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | 9680 |
|
$0.0311 / $0.0642 | Buy Now |